Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-91-6102
Order Code
Full Reel3862891
Cut Tape3911474
Product RangeC-Grid 71308 Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.510 | CNY15.51 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.510 (CNY17.5263) |
| 12+ | CNY13.190 (CNY14.9047) |
| 37+ | CNY13.080 (CNY14.7804) |
| 100+ | CNY12.960 (CNY14.6448) |
| 250+ | CNY12.840 (CNY14.5092) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY12.580 (CNY14.2154) |
| 1500+ | CNY11.000 (CNY12.430) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-91-6102
Order Code
Full Reel3862891
Cut Tape3911474
Product RangeC-Grid 71308 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid 71308 Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid 71308 Series
Contact Material
Phosphor Bronze
Connector Type
-
Alternatives for 15-91-6102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001806
