
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 10+ | CNY16.190 (CNY18.2947) |
| 100+ | CNY14.540 (CNY16.4302) |
| 250+ | CNY12.890 (CNY14.5657) |
| 500+ | CNY12.840 (CNY14.5092) |
| 1000+ | CNY12.830 (CNY14.4979) |
Product Information
Product Overview
The 15-91-3044 is a 4-positiom 1-row SL™ right-angle PCB Shrouded Header with tin-plated phosphor bronze contacts and a black high temperature thermoplastic insulator. It mates with the SL™ crimp housing 70066 option N, 70066 option G, 70066 option A, 70430 option G and 70400 option G. It is suitable for low-power and signal wire-to-board and wire-to-wire applications.
- Press-fit plastic peg
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Right Angle
Shrouded
Tin Plated Contacts
PET (Polyester) Body
3A
2.54mm
4Contacts
SL 70634 Series
Phosphor Bronze
Pin Header
Right Angle
Alternatives for 15-91-3044
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
