Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-91-2120Copy
Manufacturer Standard Lead Time45 weeks
Order Code4000691
Product RangeC-Grid 71308 Series
Also Known As15912120, 71308-0012N, 15-91-2120
Your Part Number
1,136 In Stock
Need more?
1,136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.060 (CNY9.1078) |
| 100+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY6.120 (CNY6.9156) |
| 1000+ | CNY5.800 (CNY6.554) |
| 2000+ | CNY5.490 (CNY6.2037) |
| 3000+ | CNY5.390 (CNY6.0907) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.60 (CNY91.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-91-2120Copy
Manufacturer Standard Lead Time45 weeks
Order Code4000691
Product RangeC-Grid 71308 Series
Also Known As15912120, 71308-0012N, 15-91-2120
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid 71308 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Product Range
C-Grid 71308 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15-91-2120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
