Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-91-2075Copy
Manufacturer Standard Lead Time26 weeks
Order Code3048903
Product RangeSL 70634 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.950 (CNY55.3135) |
| 10+ | CNY39.140 (CNY44.2282) |
| 100+ | CNY39.070 (CNY44.1491) |
| 250+ | CNY34.890 (CNY39.4257) |
| 500+ | CNY33.210 (CNY37.5273) |
| 1000+ | CNY31.530 (CNY35.6289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.95 (CNY55.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-91-2075Copy
Manufacturer Standard Lead Time26 weeks
Order Code3048903
Product RangeSL 70634 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSL 70634 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
7Contacts
Product Range
SL 70634 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003912
