Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-38-1026Copy
Order Code3863873
Product RangeC-Grid 7859 Series
Your Part Number
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2000+ | CNY2.210 (CNY2.4973) |
| 3000+ | CNY2.200 (CNY2.486) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.50 (CNY25.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-38-1026Copy
Order Code3863873
Product RangeC-Grid 7859 Series
Technical Datasheet
Product RangeC-Grid 7859 Series
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C-Grid 7859 Series
No. of Positions
2Ways
For Use With
Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
