Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-38-1024Copy
Manufacturer Standard Lead Time7 weeks
Order Code3222491
Product RangeC-Grid 7859 Series
Also Known As15381024, 7859-2164N, 15-38-1024
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2000+ | CNY1.490 (CNY1.6837) |
| 3000+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-38-1024Copy
Manufacturer Standard Lead Time7 weeks
Order Code3222491
Product RangeC-Grid 7859 Series
Also Known As15381024, 7859-2164N, 15-38-1024
Technical Datasheet
Accessory TypeShunt
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeC-Grid 7859 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
C-Grid 7859 Series
For Use With
Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 15-38-1024
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
