Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-31-1033Copy
Order Code3863872
Product Range5025 Series
Your Part Number
2,012 In Stock
Need more?
2,012 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.550 (CNY2.8815) |
| 3000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.10 (CNY41.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1033Copy
Order Code3863872
Product Range5025 Series
Technical Datasheet
Product Range5025 Series
No. of Positions3Ways
Pitch Spacing4.8mm
For Use WithMolex 5006 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5025 Series
No. of Positions
3Ways
For Use With
Molex 5006 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
