Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-29-1025Copy
Manufacturer Standard Lead Time39 weeks
Order Code4667957
Product RangeC-Grid 7859 Series
Also Known As15291025, 7859-2A554N, 15-29-1025
Your Part Number
2,376 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
2,366 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.280 (CNY3.7064) |
| 100+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 2000+ | CNY2.070 (CNY2.3391) |
| 3000+ | CNY2.010 (CNY2.2713) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.80 (CNY37.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-29-1025Copy
Manufacturer Standard Lead Time39 weeks
Order Code4667957
Product RangeC-Grid 7859 Series
Also Known As15291025, 7859-2A554N, 15-29-1025
Technical Datasheet
Accessory TypeShunt
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeC-Grid 7859 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
C-Grid 7859 Series
For Use With
Molex C-Grid & KK Series Header Connectors & Wire to Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
