Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-24-7101Copy
Manufacturer Standard Lead Time38 weeks
Order Code3864175
Product RangeMini-Fit BMI 42385 Series
Also Known As15247101, 42385-10B1, 15-24-7101
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.560 (CNY28.8828) |
| 10+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY21.640 (CNY24.4532) |
| 250+ | CNY20.110 (CNY22.7243) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY18.060 (CNY20.4078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.56 (CNY28.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-24-7101Copy
Manufacturer Standard Lead Time38 weeks
Order Code3864175
Product RangeMini-Fit BMI 42385 Series
Also Known As15247101, 42385-10B1, 15-24-7101
Technical Datasheet
Product RangeMini-Fit BMI 42385 Series
No. of Contacts10Contacts
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42385 Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
10Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
