
6,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.380 (CNY21.8994) |
| 10+ | CNY17.400 (CNY19.662) |
| 100+ | CNY15.840 (CNY17.8992) |
| 250+ | CNY15.200 (CNY17.176) |
| 500+ | CNY14.100 (CNY15.933) |
| 1000+ | CNY13.470 (CNY15.2211) |
Product Information
Product Overview
The Mini-Fit BMI series Connector support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connector allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0 or 13.0A. Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle. Many options are offered including through-hole, press-fit or SMC headers, tin or gold terminals and multiple resin options to support the changing needs of manufacturing.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Board-to-Board, Wire-to-Board
2Rows
Female Receptacle
Mini-Fit BMI 42385 Series
Matte Tin Plated Contacts
Straight
Solder
4.2mm
10Contacts
Through Hole Mount
Brass
Nylon (Polyamide) Body
9A
No SVHC (04-Feb-2026)
Alternatives for 15-24-7100
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
