Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-24-7060Copy
Manufacturer Standard Lead Time37 weeks
Order Code3221964
Product RangeMini-Fit BMI 42385 Series
Also Known As15247060, 42385-06A1, 15-24-7060
Your Part Number
324 In Stock
Need more?
324 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.120 (CNY17.0856) |
| 10+ | CNY14.900 (CNY16.837) |
| 100+ | CNY14.680 (CNY16.5884) |
| 250+ | CNY14.450 (CNY16.3285) |
| 500+ | CNY14.230 (CNY16.0799) |
| 1000+ | CNY14.000 (CNY15.820) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.12 (CNY17.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-24-7060Copy
Manufacturer Standard Lead Time37 weeks
Order Code3221964
Product RangeMini-Fit BMI 42385 Series
Also Known As15247060, 42385-06A1, 15-24-7060
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeMini-Fit BMI 42385 Series
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating9A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Mini-Fit BMI 42385 Series
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
9A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15-24-7060
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
