Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-24-7043Copy
Manufacturer Standard Lead Time37 weeks
Order Code4003960
Product RangeMini-Fit BMI Series
Also Known As15247043, 42385-04B2, 15-24-7043
Your Part Number
6,240 In Stock
Need more?
6,240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.560 (CNY27.7528) |
| 10+ | CNY21.410 (CNY24.1933) |
| 100+ | CNY18.670 (CNY21.0971) |
| 250+ | CNY17.570 (CNY19.8541) |
| 500+ | CNY16.140 (CNY18.2382) |
| 1000+ | CNY15.040 (CNY16.9952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.56 (CNY27.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-24-7043Copy
Manufacturer Standard Lead Time37 weeks
Order Code4003960
Product RangeMini-Fit BMI Series
Also Known As15247043, 42385-04B2, 15-24-7043
Technical Datasheet
Product RangeMini-Fit BMI Series
No. of Contacts4Contacts
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
4Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15-24-7043
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
