Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-06-0245Copy
Manufacturer Standard Lead Time24 weeks
Order Code4295496
Product RangeMini-Fit BMI 42475 Series
Also Known As15060245, 42475-2411, 15-06-0245
Your Part Number
35 In Stock
200 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.070 (CNY19.2891) |
| 10+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY15.120 (CNY17.0856) |
| 250+ | CNY14.920 (CNY16.8596) |
| 500+ | CNY14.730 (CNY16.6449) |
| 1000+ | CNY14.530 (CNY16.4189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.07 (CNY19.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0245Copy
Manufacturer Standard Lead Time24 weeks
Order Code4295496
Product RangeMini-Fit BMI 42475 Series
Also Known As15060245, 42475-2411, 15-06-0245
Technical Datasheet
Product RangeMini-Fit BMI 42475 Series
No. of Positions24Ways
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42475 Series
No. of Positions
24Ways
For Use With
Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00836
