Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-06-0186Copy
Manufacturer Standard Lead Time27 weeks
Order Code3863867
Product RangeMini-Fit BMI 42475 Series
Also Known As15060186, 42475-1821, 15-06-0186
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.290 (CNY22.9277) |
| 10+ | CNY17.810 (CNY20.1253) |
| 100+ | CNY15.920 (CNY17.9896) |
| 250+ | CNY14.530 (CNY16.4189) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY11.650 (CNY13.1645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.29 (CNY22.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0186Copy
Manufacturer Standard Lead Time27 weeks
Order Code3863867
Product RangeMini-Fit BMI 42475 Series
Also Known As15060186, 42475-1821, 15-06-0186
Technical Datasheet
Product RangeMini-Fit BMI 42475 Series
No. of Positions18Ways
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42475 Series
No. of Positions
18Ways
For Use With
Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00689
