Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-06-0145Copy
Manufacturer Standard Lead Time34 weeks
Order Code3863865
Product RangeMini-Fit BMI 42475 Series
Also Known As15060145, 42475-1411, 15-06-0145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 10+ | CNY9.290 (CNY10.4977) |
| 100+ | CNY8.970 (CNY10.1361) |
| 250+ | CNY8.650 (CNY9.7745) |
| 500+ | CNY8.360 (CNY9.4468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.72 (CNY12.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0145Copy
Manufacturer Standard Lead Time34 weeks
Order Code3863865
Product RangeMini-Fit BMI 42475 Series
Also Known As15060145, 42475-1411, 15-06-0145
Technical Datasheet
Product RangeMini-Fit BMI 42475 Series
No. of Positions14Ways
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42475 Series
No. of Positions
14Ways
For Use With
Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
