Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-06-0141
Order Code3049965
Product RangeMini-Fit BMI 42474
Your Part Number
294 In Stock
Need more?
294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.400 (CNY16.272) |
| 100+ | CNY12.710 (CNY14.3623) |
| 500+ | CNY12.080 (CNY13.6504) |
| 1000+ | CNY11.040 (CNY12.4752) |
| 2000+ | CNY10.800 (CNY12.204) |
| 3000+ | CNY10.560 (CNY11.9328) |
Price for:Each
Minimum: 10
Multiple: 10
CNY144.00 (CNY162.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0141
Order Code3049965
Product RangeMini-Fit BMI 42474
Technical Datasheet
Product RangeMini-Fit BMI 42474
No. of Positions14Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42474
No. of Positions
14Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001681
