Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-06-0106Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222569
Product RangeMini-Fit BMI 42475 Series
Also Known As15060106, 42475-1021, 15-06-0106
Your Part Number
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY15.880 (CNY17.9444) |
| 100+ | CNY15.000 (CNY16.950) |
| 250+ | CNY14.010 (CNY15.8313) |
| 500+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.53 (CNY19.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0106Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222569
Product RangeMini-Fit BMI 42475 Series
Also Known As15060106, 42475-1021, 15-06-0106
Technical Datasheet
Product RangeMini-Fit BMI 42475 Series
No. of Positions10Ways
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42475 Series
No. of Positions
10Ways
For Use With
Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
