Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-06-0100
Order Code3049964
Product RangeMini-Fit BMI 42474
Your Part Number
806 In Stock
Need more?
806 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY5.920 (CNY6.6896) |
| 1000+ | CNY5.740 (CNY6.4862) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.60 (CNY74.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0100
Order Code3049964
Product RangeMini-Fit BMI 42474
Technical Datasheet
Product RangeMini-Fit BMI 42474
No. of Positions10Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42474
No. of Positions
10Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
