Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No15-05-7044
Order Code1514213
Product Range7894
Also Known As7894-04, GTIN UPC EAN: 800753604964
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions-
Strain Relief Material-
Product Range7894
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
Strain Relief Material
-
SVHC
To Be Advised
No. of Positions
-
Product Range
7894
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

