Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146236-0031Copy
Manufacturer Standard Lead Time28 weeks
Order Code2855750
Product Range146236 Series
Also Known As1462360031, 146236-0031
Your Part Number
3,216 In Stock
Need more?
3,216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.180 (CNY20.5434) |
| 10+ | CNY13.660 (CNY15.4358) |
| 25+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY12.310 (CNY13.9103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.18 (CNY20.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146236-0031Copy
Manufacturer Standard Lead Time28 weeks
Order Code2855750
Product Range146236 Series
Also Known As1462360031, 146236-0031
Technical Datasheet
Antenna TypeNFC
Frequency Min-
Frequency Max13.56MHz
Antenna MountingAdhesive
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range146236 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Product Overview
- Rectangular NFC antenna without ferrite
- Adhesive mounting
- 45mm x 55mm ( L x W) size
Applications
Wireless
Technical Specifications
Antenna Type
NFC
Frequency Max
13.56MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
-
Product Range
146236 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001777
