Print Page
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.470 (CNY44.6011) |
| 10+ | CNY26.450 (CNY29.8885) |
| 25+ | CNY24.060 (CNY27.1878) |
| 50+ | CNY21.660 (CNY24.4758) |
| 100+ | CNY19.260 (CNY21.7638) |
| 500+ | CNY16.110 (CNY18.2043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.47 (CNY44.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146220-0200
Order Code2913976
Product Range146220
Also Known AsGTIN UPC EAN: 0889056569682
Technical Datasheet
Antenna TypeCombo
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingScrew
Gain3.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146220
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Product Overview
- 2.4GHz / 5GHz GPS and Wi-Fi combo PCB antenna
- Omnidirectional radiation
- 200mm cable length
- 53.50mm x 16.60mm x 0.81mm( L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Combo
Frequency Max
6GHz
Gain
3.5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Frequency Min
3GHz
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
146220
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003674

