Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146185-0200Copy
Manufacturer Standard Lead Time31 weeks
Order Code2913972
Product Range146185 Series
Also Known As1461850200, 146185-0200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.660 (CNY39.1658) |
| 10+ | CNY26.280 (CNY29.6964) |
| 25+ | CNY24.140 (CNY27.2782) |
| 50+ | CNY22.470 (CNY25.3911) |
| 100+ | CNY20.790 (CNY23.4927) |
| 500+ | CNY20.110 (CNY22.7243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.66 (CNY39.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146185-0200Copy
Manufacturer Standard Lead Time31 weeks
Order Code2913972
Product Range146185 Series
Also Known As1461850200, 146185-0200
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4.2dBi
Input Power2W
Input Impedance50ohm
Product Range146185 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Cellular Quad-band flex antenna
- Omnidirectional radiation
- Adhesive mounting
- 200mm cable length
- 84mm x 15mm x 0.10mm(L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
4.2dBi
Input Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
2W
Product Range
146185 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
