Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146185-0050 .Copy
Manufacturer Standard Lead Time31 weeks
Order Code2855747
Product Range146185 Series
Also Known As1461850050, 146185-0050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.470 (CNY34.4311) |
| 10+ | CNY22.620 (CNY25.5606) |
| 25+ | CNY19.660 (CNY22.2158) |
| 50+ | CNY18.750 (CNY21.1875) |
| 100+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY17.370 (CNY19.6281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.47 (CNY34.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146185-0050 .Copy
Manufacturer Standard Lead Time31 weeks
Order Code2855747
Product Range146185 Series
Also Known As1461850050, 146185-0050
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4.2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146185 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Cellular quad-band flexible antenna
- Supports evolving LTE and 4G cellular technologies
- 50mm cable length with MHF connector
- Omnidirectional radiation
- Adhesive mounting
- 84mm x 15mm x 0.10mm (L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
4.2dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
146185 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
