Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146153-0250Copy
Manufacturer Standard Lead Time31 weeks
Order Code3862523
Also Known As1461530250, 146153-0250
Your Part Number
179 In Stock
70 more incoming. You can reserve stock now
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY21.120 (CNY23.8656) |
| 25+ | CNY20.070 (CNY22.6791) |
| 50+ | CNY19.020 (CNY21.4926) |
| 100+ | CNY17.970 (CNY20.3061) |
| 500+ | CNY16.910 (CNY19.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.17 (CNY25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146153-0250Copy
Manufacturer Standard Lead Time31 weeks
Order Code3862523
Also Known As1461530250, 146153-0250
Technical Datasheet
Antenna TypeWi-Fi 6E / Bluetooth / ZigBee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain5.8dBi
Input Power2W
Input Impedance50ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Wi-Fi 6E / Bluetooth / ZigBee
Frequency Max
7.125GHz
Gain
5.8dBi
Input Impedance
50ohm
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
2W
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003685
