Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145135-0510Copy
Manufacturer Standard Lead Time38 weeks
Order Code2990500
Product RangeMini-Fit TPA2 145135 Series
Also Known As1451350510, 145135-0510
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.430 (CNY88.6259) |
| 10+ | CNY64.190 (CNY72.5347) |
| 25+ | CNY62.210 (CNY70.2973) |
| 100+ | CNY62.000 (CNY70.060) |
| 250+ | CNY61.780 (CNY69.8114) |
| 500+ | CNY61.560 (CNY69.5628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.43 (CNY88.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145135-0510Copy
Manufacturer Standard Lead Time38 weeks
Order Code2990500
Product RangeMini-Fit TPA2 145135 Series
Also Known As1451350510, 145135-0510
Technical Datasheet
Connector to ConnectorMini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle
No. of Positions5Ways
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Fit TPA2 145135 Series
Wire Gauge16AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
1m
Product Range
Mini-Fit TPA2 145135 Series
Jacket Colour
Black
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0848
