Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145132-0610Copy
Manufacturer Standard Lead Time37 weeks
Order Code2983413
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known As1451320610, 145132-0610
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.140 (CNY51.0082) |
| 10+ | CNY42.500 (CNY48.025) |
| 25+ | CNY42.430 (CNY47.9459) |
| 100+ | CNY42.360 (CNY47.8668) |
| 250+ | CNY42.290 (CNY47.7877) |
| 500+ | CNY42.220 (CNY47.7086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.14 (CNY51.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145132-0610Copy
Manufacturer Standard Lead Time37 weeks
Order Code2983413
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known As1451320610, 145132-0610
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions6Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit 3.0 TPA OTS 145132 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0431
