Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145132-0600Copy
Manufacturer Standard Lead Time36 weeks
Order Code2983410
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known As1451320600, 145132-0600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.420 (CNY35.5046) |
| 10+ | CNY28.280 (CNY31.9564) |
| 100+ | CNY26.600 (CNY30.058) |
| 250+ | CNY24.720 (CNY27.9336) |
| 500+ | CNY23.040 (CNY26.0352) |
| 1000+ | CNY22.200 (CNY25.086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.42 (CNY35.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145132-0600Copy
Manufacturer Standard Lead Time36 weeks
Order Code2983410
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known As1451320600, 145132-0600
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions6Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
75mm
Product Range
Micro-Fit 3.0 TPA OTS 145132 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
3"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061
