Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145132-0510Copy
Manufacturer Standard Lead Time37 weeks
Order Code2983409
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known As1451320510, 145132-0510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.720 (CNY64.0936) |
| 10+ | CNY48.170 (CNY54.4321) |
| 100+ | CNY40.940 (CNY46.2622) |
| 250+ | CNY38.380 (CNY43.3694) |
| 500+ | CNY38.230 (CNY43.1999) |
| 1000+ | CNY38.070 (CNY43.0191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.72 (CNY64.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145132-0510Copy
Manufacturer Standard Lead Time37 weeks
Order Code2983409
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known As1451320510, 145132-0510
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions5Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit 3.0 TPA OTS 145132 Series
Jacket Colour
Black
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
