Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145132-0503Copy
Manufacturer Standard Lead Time37 weeks
Order Code2983408
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known As1451320503, 145132-0503
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY26.820 (CNY30.3066) |
| 100+ | CNY23.700 (CNY26.781) |
| 250+ | CNY23.380 (CNY26.4194) |
| 500+ | CNY23.050 (CNY26.0465) |
| 1000+ | CNY22.720 (CNY25.6736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.24 (CNY34.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145132-0503Copy
Manufacturer Standard Lead Time37 weeks
Order Code2983408
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known As1451320503, 145132-0503
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions5Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 TPA OTS 145132 Series
Jacket Colour
Black
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
