Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145132-0401Copy
Manufacturer Standard Lead Time37 weeks
Order Code2983403
Product RangeMicro-Fit TPA OTS 145132 Series
Also Known As1451320401, 145132-0401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.680 (CNY34.6684) |
| 10+ | CNY27.620 (CNY31.2106) |
| 100+ | CNY25.980 (CNY29.3574) |
| 250+ | CNY24.140 (CNY27.2782) |
| 500+ | CNY22.500 (CNY25.425) |
| 1000+ | CNY21.680 (CNY24.4984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.68 (CNY34.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145132-0401Copy
Manufacturer Standard Lead Time37 weeks
Order Code2983403
Product RangeMicro-Fit TPA OTS 145132 Series
Also Known As1451320401, 145132-0401
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions4Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit TPA OTS 145132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit TPA OTS 145132 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
