Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145130-0710Copy
Manufacturer Standard Lead Time8 weeks
Order Code2987154
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.760 (CNY83.3488) |
| 10+ | CNY62.650 (CNY70.7945) |
| 100+ | CNY53.250 (CNY60.1725) |
| 250+ | CNY49.920 (CNY56.4096) |
| 500+ | CNY47.540 (CNY53.7202) |
| 1000+ | CNY45.280 (CNY51.1664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.76 (CNY83.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145130-0710Copy
Manufacturer Standard Lead Time8 weeks
Order Code2987154
Technical Datasheet
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions7Ways
No. of Rows1 Row
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
No. of Rows
1 Row
No. of Positions
7Ways
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
