Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145130-0600.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2987147
Product RangeNano-Fit OTS 145130 Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.220 (CNY52.2286) |
| 10+ | CNY41.040 (CNY46.3752) |
| 100+ | CNY34.910 (CNY39.4483) |
| 250+ | CNY32.720 (CNY36.9736) |
| 500+ | CNY31.160 (CNY35.2108) |
| 1000+ | CNY27.420 (CNY30.9846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.22 (CNY52.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145130-0600.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2987147
Product RangeNano-Fit OTS 145130 Series
Technical Datasheet
Connector Pitch2.5mm
No. of Rows1 Row
Product RangeNano-Fit OTS 145130 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Pitch
2.5mm
Product Range
Nano-Fit OTS 145130 Series
No. of Rows
1 Row
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
