Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.810 (CNY219.0053) |
| 10+ | CNY173.840 (CNY196.4392) |
| 25+ | CNY166.490 (CNY188.1337) |
| 100+ | CNY163.170 (CNY184.3821) |
| 250+ | CNY159.840 (CNY180.6192) |
| 500+ | CNY156.510 (CNY176.8563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.81 (CNY219.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130152-0016Copy
Order Code2990528
Technical Datasheet
Connector Type-
Connector Body Material-
Voltage Rating VAC-
Technical Specifications
Connector Type
-
Voltage Rating VAC
-
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081285
