Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301470105Copy
Order Code3523106
Product RangeWatertite Extreme 130147 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,226.480 (CNY1,385.9224) |
| 5+ | CNY1,134.550 (CNY1,282.0415) |
| 10+ | CNY1,042.630 (CNY1,178.1719) |
| 25+ | CNY977.420 (CNY1,104.4846) |
| 50+ | CNY942.940 (CNY1,065.5222) |
| 100+ | CNY924.090 (CNY1,044.2217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,226.48 (CNY1,385.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301470105Copy
Order Code3523106
Product RangeWatertite Extreme 130147 Series
Technical Datasheet
Connector TypeNEMA L15-30R
Connector TypeNEMA L15-30R
Current Rating30A
Connector ColourYellow
Connector Body MaterialRubber Body
Voltage Rating VAC250V
Product RangeWatertite Extreme 130147 Series
Technical Specifications
Connector Type
NEMA L15-30R
Current Rating
30A
Connector Body Material
Rubber Body
Product Range
Watertite Extreme 130147 Series
Connector Type
NEMA L15-30R
Connector Colour
Yellow
Voltage Rating VAC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48263
