Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130144-0036Copy
Manufacturer Standard Lead Time25 weeks
Order Code4668171
Product RangeSafeway 130144 Series
Also Known As1301440036, 5266, 130144-0036
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.700 (CNY225.661) |
| 5+ | CNY187.290 (CNY211.6377) |
| 10+ | CNY174.880 (CNY197.6144) |
| 25+ | CNY166.350 (CNY187.9755) |
| 50+ | CNY160.340 (CNY181.1842) |
| 100+ | CNY145.880 (CNY164.8444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.70 (CNY225.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130144-0036Copy
Manufacturer Standard Lead Time25 weeks
Order Code4668171
Product RangeSafeway 130144 Series
Also Known As1301440036, 5266, 130144-0036
Technical Datasheet
Connector TypeNEMA 5-15P
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSafeway 130144 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
NEMA 5-15P
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Safeway 130144 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
