Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130141-0053Copy
Manufacturer Standard Lead Time17 weeks
Order Code3050237
Product RangeSuper-Safeway 130141 Series
Also Known As1301410053, 2507, 130141-0053
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.010 (CNY498.3413) |
| 5+ | CNY407.920 (CNY460.9496) |
| 10+ | CNY374.830 (CNY423.5579) |
| 25+ | CNY351.380 (CNY397.0594) |
| 50+ | CNY334.610 (CNY378.1093) |
| 100+ | CNY318.670 (CNY360.0971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.01 (CNY498.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130141-0053Copy
Manufacturer Standard Lead Time17 weeks
Order Code3050237
Product RangeSuper-Safeway 130141 Series
Also Known As1301410053, 2507, 130141-0053
Technical Datasheet
Connector TypeNon-NEMA
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSuper-Safeway 130141 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Non-NEMA
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Super-Safeway 130141 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
