Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300980076Copy
Manufacturer Standard Lead Time1 weeks
Order Code2847118
Product RangeMAX-LOC 130098 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY83.880 (CNY94.7844) |
| 50+ | CNY79.550 (CNY89.8915) |
| 100+ | CNY72.940 (CNY82.4222) |
| 250+ | CNY65.920 (CNY74.4896) |
Price for:Each
Minimum: 25
Multiple: 25
CNY2,097.00 (CNY2,369.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980076Copy
Manufacturer Standard Lead Time1 weeks
Order Code2847118
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min11.1mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourOrange
Product RangeMAX-LOC 130098 Series
Technical Specifications
Thread Size
1/2" NPT
Cable Gland Material
Nylon (Polyamide)
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
11.1mm
Gland Colour
Orange
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
