Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.220 (CNY495.1886) |
| 5+ | CNY375.440 (CNY424.2472) |
| 10+ | CNY372.420 (CNY420.8346) |
| 25+ | CNY369.390 (CNY417.4107) |
| 50+ | CNY357.820 (CNY404.3366) |
| 100+ | CNY339.240 (CNY383.3412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY438.22 (CNY495.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130066-0069Copy
Order Code4129850
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
500mm
No. of Positions
4 Positions
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115214
