Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.460 (CNY388.1098) |
| 5+ | CNY318.810 (CNY360.2553) |
| 10+ | CNY294.160 (CNY332.4008) |
| 25+ | CNY276.680 (CNY312.6484) |
| 50+ | CNY264.190 (CNY298.5347) |
| 100+ | CNY252.300 (CNY285.099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.46 (CNY388.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130066-0050Copy
Order Code4129843
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Technical Specifications
Connector Type A
BradPower A-Size Plug
No. of Positions
3 Positions
Connector Type B
Free End
Cable Length - Metric
500mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
