Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130064-0454Copy
Manufacturer Standard Lead Time11 weeks
Order Code4072228
Product RangeBradPower 130064 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,141.010 (CNY2,419.3413) |
| 5+ | CNY2,020.180 (CNY2,282.8034) |
| 10+ | CNY1,899.350 (CNY2,146.2655) |
| 25+ | CNY1,831.240 (CNY2,069.3012) |
| 50+ | CNY1,757.300 (CNY1,985.749) |
| 100+ | CNY1,722.160 (CNY1,946.0408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,141.01 (CNY2,419.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0454Copy
Manufacturer Standard Lead Time11 weeks
Order Code4072228
Product RangeBradPower 130064 Series
Technical Datasheet
Connector Type ABradPower D-Size Plug
Connector Type BBradPower D-Size Receptacle
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeBradPower 130064 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
BradPower D-Size Plug
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead (14-Jun-2023)
Connector Type B
BradPower D-Size Receptacle
Cable Length - Metric
4m
Product Range
BradPower 130064 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.575806
