Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130064-0452Copy
Manufacturer Standard Lead Time11 weeks
Order Code4072227
Product RangeBradPower 130064 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,000.670 (CNY2,260.7571) |
| 5+ | CNY1,960.660 (CNY2,215.5458) |
| 10+ | CNY1,959.390 (CNY2,214.1107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,000.67 (CNY2,260.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0452Copy
Manufacturer Standard Lead Time11 weeks
Order Code4072227
Product RangeBradPower 130064 Series
Technical Datasheet
Connector Type ABradPower D-Size Plug
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeBradPower 130064 Series
SVHCLead (17-Jan-2023)
Technical Specifications
Connector Type A
BradPower D-Size Plug
Cable Length - Metric
10m
Product Range
BradPower 130064 Series
No. of Positions
3 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.660364
