Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,229.850 (CNY1,389.7305) |
| 5+ | CNY1,206.730 (CNY1,363.6049) |
| 10+ | CNY1,183.610 (CNY1,337.4793) |
| 25+ | CNY1,160.490 (CNY1,311.3537) |
| 50+ | CNY1,137.360 (CNY1,285.2168) |
| 100+ | CNY1,114.240 (CNY1,259.0912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,229.85 (CNY1,389.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0447Copy
Order Code4129889
Technical Datasheet
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Technical Specifications
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462218
