Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130062-1084Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129887
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,006.510 (CNY1,137.3563) |
| 5+ | CNY910.940 (CNY1,029.3622) |
| 10+ | CNY893.740 (CNY1,009.9262) |
| 25+ | CNY876.540 (CNY990.4902) |
| 50+ | CNY859.340 (CNY971.0542) |
| 100+ | CNY842.140 (CNY951.6182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,006.51 (CNY1,137.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1084Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129887
Technical Datasheet
Connector Type BBradPower A-Size Receptacle
Cable Length - Metric4m
Cable Length - Imperial13.12ft
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type B
BradPower A-Size Receptacle
Cable Length - Imperial
13.12ft
Cable Length - Metric
4m
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
