Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130062-1028Copy
Order Code4072226
Product RangeBradPower 130062 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.050 (CNY708.5665) |
| 5+ | CNY611.230 (CNY690.6899) |
| 10+ | CNY579.880 (CNY655.2644) |
| 25+ | CNY571.640 (CNY645.9532) |
| 50+ | CNY564.680 (CNY638.0884) |
| 100+ | CNY547.820 (CNY619.0366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY627.05 (CNY708.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1028Copy
Order Code4072226
Product RangeBradPower 130062 Series
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BBradPower A-Size Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeBradPower 130062 Series
Technical Specifications
Connector Type A
BradPower A-Size Plug
Cable Length - Metric
2m
Product Range
BradPower 130062 Series
Connector Type B
BradPower A-Size Receptacle
Cable Length - Imperial
6.56ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355622
