Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY780.600 (CNY882.078) |
| 5+ | CNY648.850 (CNY733.2005) |
| 10+ | CNY636.460 (CNY719.1998) |
| 25+ | CNY624.070 (CNY705.1991) |
| 50+ | CNY611.680 (CNY691.1984) |
| 100+ | CNY599.280 (CNY677.1864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY780.60 (CNY882.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1018Copy
Order Code4129884
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BBradPower A-Size Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Technical Specifications
Connector Type A
BradPower A-Size Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
Connector Type B
BradPower A-Size Receptacle
Cable Length - Metric
1m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542
