Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130062-1016Copy
Order Code4072225
Product RangeBradPower 130062 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,182.340 (CNY1,336.0442) |
| 5+ | CNY1,110.470 (CNY1,254.8311) |
| 10+ | CNY1,038.590 (CNY1,173.6067) |
| 25+ | CNY1,027.330 (CNY1,160.8829) |
| 50+ | CNY1,015.610 (CNY1,147.6393) |
| 100+ | CNY995.300 (CNY1,124.689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,182.34 (CNY1,336.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1016Copy
Order Code4072225
Product RangeBradPower 130062 Series
Technical Datasheet
Connector Type ABradPower A-Size Plug
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeBradPower 130062 Series
Technical Specifications
Connector Type A
BradPower A-Size Plug
Cable Length - Imperial
32.81ft
Cable Length - Metric
10m
Product Range
BradPower 130062 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151261
