Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130062-1011Copy
Order Code4072223
Product RangeBradPower 130062 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.780 (CNY680.0114) |
| 5+ | CNY574.340 (CNY649.0042) |
| 10+ | CNY569.250 (CNY643.2525) |
| 25+ | CNY550.230 (CNY621.7599) |
| 50+ | CNY540.390 (CNY610.6407) |
| 100+ | CNY509.380 (CNY575.5994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.78 (CNY680.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1011Copy
Order Code4072223
Product RangeBradPower 130062 Series
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BBradPower A-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeBradPower 130062 Series
Technical Specifications
Connector Type A
BradPower A-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
Connector Type B
BradPower A-Size Receptacle
Cable Length - Metric
1m
Product Range
BradPower 130062 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199584
