Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300580035Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918207
Product RangeRJ-Lnxx 130058 Series
Also Known As1300580035, 67-0300, 130058-0035
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.940 (CNY85.8122) |
| 10+ | CNY70.620 (CNY79.8006) |
| 100+ | CNY63.570 (CNY71.8341) |
| 250+ | CNY62.300 (CNY70.399) |
| 500+ | CNY61.030 (CNY68.9639) |
| 1000+ | CNY59.770 (CNY67.5401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.94 (CNY85.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300580035Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918207
Product RangeRJ-Lnxx 130058 Series
Also Known As1300580035, 67-0300, 130058-0035
Technical Datasheet
Accessory TypeClosure Cap
For Use WithMolex RJ-Lnxx 130058 Series Modular Connectors
Connector Body MaterialNylon (Polyamide) Body
Product RangeRJ-Lnxx 130058 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1300580035 is a captive Ethernet Closure Cap with an integral rubberized lanyard and stainless steel retaining clip for attaching to receptacles. It comes with waterproof and U/V stable for external applications. It is suitable for Molex harsh environment RJ45 Ethernet receptacles.
- IP67 protection
- 1-inch-14 internal threads
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Closure Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Molex RJ-Lnxx 130058 Series Modular Connectors
Product Range
RJ-Lnxx 130058 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
