Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130058-0059Copy
Manufacturer Standard Lead Time17 weeks
Order Code4142523
Product RangeRJ-Lnxx 130058 Series
Also Known As1300580059, RJBG17946, 130058-0059
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.070 (CNY430.6091) |
| 5+ | CNY376.880 (CNY425.8744) |
| 10+ | CNY372.690 (CNY421.1397) |
| 25+ | CNY364.680 (CNY412.0884) |
| 50+ | CNY361.850 (CNY408.8905) |
| 100+ | CNY344.600 (CNY389.398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.07 (CNY430.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130058-0059Copy
Manufacturer Standard Lead Time17 weeks
Order Code4142523
Product RangeRJ-Lnxx 130058 Series
Also Known As1300580059, RJBG17946, 130058-0059
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ-Lnxx 130058 Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJ-Lnxx 130058 Series
Technical Docs (2)
Alternatives for 130058-0059
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122
