Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300540020Copy
Manufacturer Standard Lead Time15 weeks
Order Code4122296
Product RangeUltra-Lock 130054 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.900 (CNY405.557) |
| 5+ | CNY336.280 (CNY379.9964) |
| 10+ | CNY317.850 (CNY359.1705) |
| 25+ | CNY304.920 (CNY344.5596) |
| 50+ | CNY293.370 (CNY331.5081) |
| 100+ | CNY283.190 (CNY320.0047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.90 (CNY405.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300540020Copy
Manufacturer Standard Lead Time15 weeks
Order Code4122296
Product RangeUltra-Lock 130054 Series
Technical Datasheet
Connector Type AUltra-Lock Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeUltra-Lock 130054 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
Ultra-Lock 130054 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
